341-032-560-201

Heilind Number:EDA341-032-560-201
Manufacturer:EDAC
Manufacturer Number:341-032-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-560-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Its vibrant green color adds a touch of visual appeal, while its durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability. With two rows and 32 positions, it offers ample connectivity options, each supported by robust Copper Alloy contacts. The precise .1-inch pitch and .14-inch row spacing guarantee a secure fit, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a versatile and essential component for your connectivity needs.