341-032-560-202

Heilind Number:EDA341-032-560-202
Manufacturer:EDAC
Manufacturer Number:341-032-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-560-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row layout and 32 positions, it offers ample connectivity options for your application. The contact material, made of Copper Alloy, ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. The pitch of .1 inches and row spacing of .14 inches provide precise alignment. Its straight mount orientation simplifies installation on your board. Trust in our connector to deliver optimal power transmission, with a 3A amperage rating. Find it in our extensive range of PCB connectors.