341-032-560-203

Heilind Number:EDA341-032-560-203
Manufacturer:EDAC
Manufacturer Number:341-032-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-560-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers high-density connectivity with 32 positions. The straight mount orientation and a temperature range of -40 to 105 °C make it versatile for various applications. Elevate your board-to-board connections with this essential component, a must-have in any electronic assembly.