341-032-560-207

Heilind Number:EDA341-032-560-207
Manufacturer:EDAC
Manufacturer Number:341-032-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-560-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek green design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of 32 copper alloy contacts, it offers seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .14 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Trust in our connector for efficient and secure data transfer in your electronic projects.