341-032-560-208

Heilind Number:EDA341-032-560-208
Manufacturer:EDAC
Manufacturer Number:341-032-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-032-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-032-560-208

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision, this green connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in diverse environments. With two rows of copper alloy contacts, it offers optimal signal transmission with a pitch of .1 in. The 32-position layout allows for versatile board-to-board connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Explore our range of connectors under the Products category for more solutions tailored to your needs.