341-033-500-101

Heilind Number:EDA341-033-500-101
Manufacturer:EDAC
Manufacturer Number:341-033-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-033-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-033-500-101

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a single row layout and 33 positions, it offers seamless connectivity for your electronic components. The copper alloy contact material ensures reliable signal transmission, while the .1-inch pitch and .14-inch row spacing provide precision in assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality in diverse environments. Trust in this connector for efficient board-to-board connections in your electronic projects.