341-033-500-102

Heilind Number:EDA341-033-500-102
Manufacturer:EDAC
Manufacturer Number:341-033-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-033-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-033-500-102

Detailed Description

Enhance your electronic connections with our innovative Card Edge Connector. Engineered for peak performance, this connector features a sleek green design and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 33 positions, it ensures seamless connectivity on your PCB boards. The high-quality copper alloy contacts provide reliable power transmission, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Trust in our connector for efficient and secure board-to-board connections.