341-033-500-103

Heilind Number:EDA341-033-500-103
Manufacturer:EDAC
Manufacturer Number:341-033-500-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-033-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-033-500-103

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in vibrant green. Built for optimal performance, this connector features a single row design with 33 positions, ensuring seamless integration into your circuitry. With a robust housing material of UL 94V-0 Thermoplastic Polyester and durable Copper Alloy contacts, it guarantees reliable and efficient power transmission. The .1 inch pitch and .14 inch row spacing provide precise alignment, while the straight mount orientation offers versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various applications. Explore the possibilities of improved connectivity with this essential component.