341-033-500-107

Heilind Number:EDA341-033-500-107
Manufacturer:EDAC
Manufacturer Number:341-033-500-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-033-500-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-033-500-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. The Copper Alloy contact material guarantees reliable current flow, with an amperage rating of 3 A. Boasting a single row design with 33 positions and a pitch of .1 inches, it offers seamless integration on PCBs. The straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for various applications. Trust in this connector for efficient board-to-board connections in your electronic projects.