341-033-500-108

Heilind Number:EDA341-033-500-108
Manufacturer:EDAC
Manufacturer Number:341-033-500-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-033-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-033-500-108

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a sleek Green design, it offers reliable performance with a 3 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures safe and efficient power transmission. With one row of 33 positions, it facilitates seamless board-to-board connections at a pitch of .1 inches. The Copper Alloy contact material guarantees excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB assembly with this essential component for optimal performance and connectivity.