341-033-520-101

Heilind Number:EDA341-033-520-101
Manufacturer:EDAC
Manufacturer Number:341-033-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-033-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-033-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for superior performance, this connector features 33 positions in a single row, boasting a pitch of .1 inches for precise alignment. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable conductivity even in demanding environments. The vibrant green color not only adds a pop of style but also aids in quick identification. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it ensures stable power transmission under varying conditions. Whether you're a DIY enthusiast or a professional, this straight-mount connector is a must-have in your toolkit. Explore seamless connectivity with our Card Edge Connector today.