341-033-520-102

Heilind Number:EDA341-033-520-102
Manufacturer:EDAC
Manufacturer Number:341-033-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-033-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-033-520-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 33 positions, perfect for streamlined signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding conditions. With a contact material of Copper Alloy, it guarantees optimal conductivity. The pitch of .1 inch and row spacing of .14 inch offer precise alignment for efficient board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this green-colored connector for a dependable and long-lasting solution in your electronic projects.