341-033-520-103

Heilind Number:EDA341-033-520-103
Manufacturer:EDAC
Manufacturer Number:341-033-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-033-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-033-520-103

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a sleek green design, it seamlessly integrates into PCB setups for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures longevity and reliability. With a single row layout, it offers efficient space utilization, housing 33 copper alloy contact positions with a 0.1-inch pitch. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Perfect for applications in the Products, Connectors, and PCB Connectors categories, this component guarantees seamless board-to-board connections. Upgrade your setup with this essential connector for enhanced electronic connectivity.