341-033-520-107

Heilind Number:EDA341-033-520-107
Manufacturer:EDAC
Manufacturer Number:341-033-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-033-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-033-520-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a single row layout with 33 positions, perfect for high-density applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is assured. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Upgrade your setup with this essential component today.