341-033-520-108

Heilind Number:EDA341-033-520-108
Manufacturer:EDAC
Manufacturer Number:341-033-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-033-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-033-520-108

Detailed Description

Enhance your PCB connectivity with our meticulously designed Card Edge Connector. Featuring a vibrant green hue, this connector not only adds a pop of color but also ensures reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 33 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material and .1-inch pitch enhance signal transmission, while the .14-inch row spacing allows for efficient cable management. Designed for straight mounting orientation, it is versatile and easy to install. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential PCB connector.