341-033-521-102

Heilind Number:EDA341-033-521-102
Manufacturer:EDAC
Manufacturer Number:341-033-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-033-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-033-521-102

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color while efficiently conducting up to 3 A of power. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. With a single row layout, it accommodates 33 positions at a pitch of .1 in, with copper alloy contacts for reliable signal transmission. The straight mount orientation and a temperature range of -40 to 105 °C make it suitable for a variety of applications. Upgrade your board-to-board connections with this essential component.