341-033-521-104

Heilind Number:EDA341-033-521-104
Manufacturer:EDAC
Manufacturer Number:341-033-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-033-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-033-521-104

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row and 33 positions, it provides ample connectivity for your electronic devices. The copper alloy contact material guarantees reliable performance, while the .1 inch pitch and .14 inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Whether for professional or DIY projects, this connector is a must-have for ensuring efficient board-to-board connections.