341-033-521-107

Heilind Number:EDA341-033-521-107
Manufacturer:EDAC
Manufacturer Number:341-033-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-033-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-033-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a striking green hue. Designed for high performance, this connector boasts a 3A amperage and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout and 33 positions, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the precise .1-inch pitch and .14-inch row spacing guarantee secure connections. Suitable for a wide range of applications, this connector can withstand temperatures ranging from -40 to 105°C, making it an essential component for your projects in need of robust and efficient board-to-board connectivity. Elevate your PCB design with this essential connector.