341-033-521-108

Heilind Number:EDA341-033-521-108
Manufacturer:EDAC
Manufacturer Number:341-033-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-033-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-033-521-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 33 positions, ideal for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures robustness in various operating environments, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is easily achieved. Its straight mount orientation offers versatility in installation, and the wide operating temperature range of -40 to 105 °C ensures dependable performance even in extreme conditions. Upgrade your PCB connections with this essential component.