341-033-522-101

Heilind Number:EDA341-033-522-101
Manufacturer:EDAC
Manufacturer Number:341-033-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-033-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-033-522-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it boasts a single row with 33 positions for efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and reliability. The contact material, made from Copper Alloy, ensures optimal conductivity. With a pitch of .1 inches and a row spacing of .14 inches, it guarantees precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.