341-033-522-102

Heilind Number:EDA341-033-522-102
Manufacturer:EDAC
Manufacturer Number:341-033-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-033-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-033-522-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also ensures reliable power transmission with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees robustness in any environment. Its single row design with 33 positions offers ample connectivity options, while the Copper Alloy contact material and .1-inch pitch ensure efficient data transfer. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB setup with this essential component for seamless connectivity and performance.