341-033-522-108

Heilind Number:EDA341-033-522-108
Manufacturer:EDAC
Manufacturer Number:341-033-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-033-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-033-522-108

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant Green hue, this connector ensures reliable performance even in demanding environments. With a single row configuration, it features 33 positions for versatile connectivity. The Copper Alloy contacts guarantee efficient power transmission, suitable for applications requiring up to 3 A of current. Boasting a narrow pitch of .1 inches and row spacing of .14 inches, it facilitates precise alignment on the board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent operation. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.