341-033-524-101

Heilind Number:EDA341-033-524-101
Manufacturer:EDAC
Manufacturer Number:341-033-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-033-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-033-524-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal functionality, it boasts a 3A amperage capacity, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance in demanding environments. With a single row layout and 33 copper alloy contacts, it facilitates seamless board-to-board connections. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Ideal for a wide range of electronic devices, it's a must-have component for any project. Elevate your PCB design with this essential connector.