341-033-524-102

Heilind Number:EDA341-033-524-102
Manufacturer:EDAC
Manufacturer Number:341-033-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-033-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-033-524-102

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant Green hue, this connector not only offers visual appeal but also boasts exceptional functionality, with a robust amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance in diverse environments. With a single row configuration and precision-engineered Copper Alloy contacts, it guarantees secure and efficient data transmission. The .1-inch pitch and .14-inch row spacing accommodate seamless board-to-board connections, while the 33 positions support versatile applications. Designed for straight mount orientation, it simplifies installation processes. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Joining our extensive range of connectors, it exemplifies our commitment to delivering top-quality solutions for your connectivity needs.