341-033-524-103

Heilind Number:EDA341-033-524-103
Manufacturer:EDAC
Manufacturer Number:341-033-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-033-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-033-524-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant Green hue that stands out in any assembly. With an amperage rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. Featuring a single row design with 33 positions, it offers ample connectivity options for your circuits. The Copper Alloy contact material ensures optimal conductivity, while a pitch of .1 in and row spacing of .14 in allow for precise alignment. Whether for industrial or commercial use, its Straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Upgrade your board-to-board connections with this essential component.