341-033-524-104

Heilind Number:EDA341-033-524-104
Manufacturer:EDAC
Manufacturer Number:341-033-524-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-033-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-033-524-104

Detailed Description

Ensure seamless connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector is not just visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row design and 33 positions, it guarantees efficient data transfer. The Copper Alloy contact material and .1-inch pitch ensure reliable electrical connections. Whether for personal or professional use, its straight mount orientation makes installation a breeze. Operating effortlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Trust in this connector for optimal performance in your PCB setups.