341-033-524-107

Heilind Number:EDA341-033-524-107
Manufacturer:EDAC
Manufacturer Number:341-033-524-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-033-524-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-033-524-107

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, this connector boasts exceptional durability with a housing material of UL 94V-0 Thermoplastic Polyester. With a single row configuration and 33 positions, it facilitates efficient data transfer. The contact material, Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. With a pitch of .1 in and row spacing of .14 in, it offers precise alignment on the board. Its straight mount orientation simplifies installation, making it a must-have component for your connectivity needs.