341-033-524-108

Heilind Number:EDA341-033-524-108
Manufacturer:EDAC
Manufacturer Number:341-033-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-033-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-033-524-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 33 positions, offering ample space for your connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek green hue, it not only ensures durability but also adds a pop of color to your setup. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suited for various environments. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connector is the perfect choice for your connectivity needs. Elevate your projects with this essential component.