341-034-500-101

Heilind Number:EDA341-034-500-101
Manufacturer:EDAC
Manufacturer Number:341-034-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue, perfect for easy identification. Designed for seamless integration, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 34 positions, it offers ample space for efficient data transfer. The Copper Alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in a broad temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connectivity.