341-034-500-102

Heilind Number:EDA341-034-500-102
Manufacturer:EDAC
Manufacturer Number:341-034-500-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-500-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-500-102

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board connections, it features 34 positions in a single row with a compact pitch of .1 inches. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, with copper alloy contacts providing reliable conductivity. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation and green color make it easy to identify and install. Upgrade your PCB connections with this essential component.