341-034-500-103

Heilind Number:EDA341-034-500-103
Manufacturer:EDAC
Manufacturer Number:341-034-500-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-500-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-500-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration on your circuit board. Boasting a vibrant Green hue, this connector not only stands out visually but also delivers exceptional performance, supporting an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in all operating conditions, withstanding temperatures ranging from -40 to 105 °C. With a single row design, Copper Alloy contact material, and a pitch of .1 inches, it offers precise and efficient connections across 34 positions. The straight mount orientation and row spacing of .14 inches further enhance its versatility, making it an essential addition to your inventory of PCB connectors. Upgrade your electronics with this high-quality component, designed to meet the demands of modern connectivity standards.