341-034-500-104

Heilind Number:EDA341-034-500-104
Manufacturer:EDAC
Manufacturer Number:341-034-500-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-500-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-500-104

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a vibrant green hue and is crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With a single row layout and 34 positions, it offers efficient power delivery, supported by a copper alloy contact material that ensures reliable conductivity. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Elevate your PCB connectivity with this high-performance component.