341-034-500-107

Heilind Number:EDA341-034-500-107
Manufacturer:EDAC
Manufacturer Number:341-034-500-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-500-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-500-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 34 positions, it offers seamless board-to-board connectivity. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Its .1-inch pitch and .14-inch row spacing provide efficient space utilization on your PCB. Experience reliable power delivery with a 3A amperage rating. Whether you need straight or right-angle mounting, this connector offers flexibility to suit your needs. Upgrade your electronic systems with this essential component, ensuring robust and efficient connectivity.