341-034-500-108

Heilind Number:EDA341-034-500-108
Manufacturer:EDAC
Manufacturer Number:341-034-500-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-500-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-500-108

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in vibrant Green. Designed for seamless integration on PCBs, this connector boasts a single row layout with 34 positions, perfect for efficient data transmission. Crafted with precision, it features Copper Alloy contacts, ensuring reliable conductivity. The durable UL 94V-0 Thermoplastic Polyester housing guarantees robust protection, while the .1-inch pitch and .14-inch row spacing offer optimal space utilization. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector is built to handle demanding industrial environments with ease. Whether for prototyping or production, this connector is a versatile solution for your connectivity needs.