341-034-500-203

Heilind Number:EDA341-034-500-203
Manufacturer:EDAC
Manufacturer Number:341-034-500-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-500-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-500-203

Detailed Description

Discover the perfect solution for your PCB connectivity needs with our Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and is engineered to withstand demanding environments with its UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows of 34 positions each, it offers ample space for your connections. Crafted from high-quality Copper Alloy, the contacts ensure reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you require straight or right-angle mounting, this versatile connector caters to your specific needs. Explore the possibilities with this essential component for your PCB assembly.