341-034-500-204

Heilind Number:EDA341-034-500-204
Manufacturer:EDAC
Manufacturer Number:341-034-500-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-500-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-500-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of visual appeal but also ensures easy identification during installation. Boasting a robust construction with a UL 94V-0 Thermoplastic Polyester housing, this connector guarantees durability and reliability in even the most demanding environments. With a dual-row design and 34 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it provides seamless integration onto your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity standards with this essential component.