341-034-500-207

Heilind Number:EDA341-034-500-207
Manufacturer:EDAC
Manufacturer Number:341-034-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-500-207

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector, featuring a vibrant Green color for easy identification. Designed for optimal performance, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery up to 3A. The .1-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, with 34 positions available for versatile usage. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this essential component for seamless integration in your electronic assemblies.