341-034-500-208

Heilind Number:EDA341-034-500-208
Manufacturer:EDAC
Manufacturer Number:341-034-500-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-500-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-500-208

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, this two-row connector features 34 positions with a pitch of .1 inches, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester and Copper Alloy, it guarantees reliability in various applications. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it offers superior performance even in harsh environments. Its straight mount orientation and .14-inch row spacing make installation a breeze. Elevate your electronic projects with this essential component.