341-034-520-107

Heilind Number:EDA341-034-520-107
Manufacturer:EDAC
Manufacturer Number:341-034-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-520-107

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. The copper alloy contact material ensures reliable power transmission, with a maximum amperage of 3 A. With a single row configuration and 34 positions, it offers ample connectivity options. The .1-inch pitch and .14-inch row spacing facilitate precise alignment during installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance in diverse environmental conditions. Perfect for your PCB assembly needs, it boasts a straight mount orientation for easy integration. Explore its versatility in various applications, from industrial machinery to consumer electronics.