341-034-520-202

Heilind Number:EDA341-034-520-202
Manufacturer:EDAC
Manufacturer Number:341-034-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in vibrant green. Designed for seamless integration, it features a double-row configuration with 34 positions, ensuring efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing offers robust protection, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and a row spacing of .14 inches, it allows for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and optimal space utilization. Upgrade your connectivity solutions with this essential component.