341-034-520-203

Heilind Number:EDA341-034-520-203
Manufacturer:EDAC
Manufacturer Number:341-034-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-520-203

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a current rating of 3 A, it ensures reliable power transmission. The double-row layout offers 34 positions for seamless board-to-board connections, while the copper alloy contacts guarantee optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The straight mount orientation and .1-inch pitch make installation a breeze, while the .14-inch row spacing allows for efficient PCB layout. Perfect for demanding industrial and commercial setups, this Card Edge Connector is a must-have component for your connectivity solutions.