341-034-520-204

Heilind Number:EDA341-034-520-204
Manufacturer:EDAC
Manufacturer Number:341-034-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-520-204

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and performance. With two rows and 34 positions, it allows for seamless board-to-board connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects.