341-034-520-207

Heilind Number:EDA341-034-520-207
Manufacturer:EDAC
Manufacturer Number:341-034-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-520-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a 3 A amperage rating, it provides robust power delivery, while its Copper Alloy contact material guarantees excellent conductivity. Boasting 34 positions spread across 2 rows, it offers ample room for seamless board-to-board connections. The .1-inch pitch and .14-inch row spacing allow for precise alignment, and its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Elevate your connectivity solutions with this essential component.