341-034-521-102

Heilind Number:EDA341-034-521-102
Manufacturer:EDAC
Manufacturer Number:341-034-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-521-102

Detailed Description

Enhance connectivity within your electronic systems with this robust Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color while seamlessly delivering power at an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance even in challenging environments. With a single row design and 34 positions, it offers ample connectivity options for your PCB setups. The Copper Alloy contact material guarantees efficient signal transmission, while a pitch of .1 in and row spacing of .14 in facilitate easy installation. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for various applications. Upgrade your board-to-board connections with this essential component.