ACT20MJ20HN-6149 V001

Heilind Number:EDA341-034-521-103
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MJ20HN-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MJ20HN-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-521-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Featuring a vibrant green color, this connector offers not just visual appeal but also superior functionality, with a sturdy housing made of UL 94V-0 Thermoplastic Polyester ensuring durability. Its single row configuration with 34 positions allows for efficient data transfer, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .14 inch, precise alignment is achieved, further supported by the straight mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial environments. Elevate your electronic assemblies with this essential component, a must-have in your connector toolkit.