ACT20MJ20JA V001

Heilind Number:EDA341-034-521-104
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MJ20JA V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MJ20JA V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-521-104

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a single row with 34 positions, ideal for seamless integration onto circuit boards. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, ensures reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, you can trust in its efficiency and longevity. The straight mount orientation offers convenience during installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various settings. Perfect for a range of applications, this connector is a must-have for any PCB assembly project.