ACT20MJ20JB V001

Heilind Number:EDA341-034-521-108
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MJ20JB V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MJ20JB V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-521-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek Green hue, it ensures reliable power transmission with an amperage of 3A. Featuring a single row design with 34 positions, it offers seamless integration for your electronic assemblies. The Copper Alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .14-inch row spacing provide precise alignment. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, this connector is versatile for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.