341-034-521-202

Heilind Number:EDA341-034-521-202
Manufacturer:EDAC
Manufacturer Number:341-034-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-521-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features dual rows and 34 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse industrial environments. Whether for prototyping or production, this connector offers seamless board-to-board connectivity, making it a must-have for any project.