ACT20MJ20JC-6149 V001

Heilind Number:EDA341-034-521-203
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20MJ20JC-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20MJ20JC-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-521-203

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and 34 positions, it offers ample space for efficient data transmission. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial environments. Upgrade your PCB connections effortlessly with this essential component.