341-034-521-204

Heilind Number:EDA341-034-521-204
Manufacturer:EDAC
Manufacturer Number:341-034-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-034-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-034-521-204

Detailed Description

Enhance connectivity within your PCB setup with this dual-row Card Edge Connector. Designed for seamless board-to-board interfacing, it features 34 positions for comprehensive connectivity. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments, while the Copper Alloy contacts guarantee optimal signal transmission. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is achieved effortlessly. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your setup with this high-quality green connector.